Red clear 1206 SMD LED emitter, featuring a 2-terminal configuration. Operates reliably within a temperature range of -40°C to 85°C, offering a single function output.
Sign in to ask questions about the Kingbright APT3216SECK/J3-PRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT3216SECK/J3-PRV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APT3216SECK/J3-PRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.