
Surface mountable single color LED emitter, hyper red illumination. Features a 1206 (3216 metric) case code with a 3.2mm x 1.6mm footprint and 0.75mm height. Emits light with a wavelength of 635nm and a luminous intensity of 80mcd at a 20mA forward current. Offers a wide 120° viewing angle and operates within a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic display applications.
Sign in to ask questions about the Kingbright APT3216SURCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT3216SURCK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT3216SURCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
