
Surface mountable, single-color green LED emitter in a 3216 metric (1206 imperial) SMD package. Features a clear, flat lens style with a 120° viewing angle. Operates with a 20mA forward current and offers a luminous intensity of 300mcd. Designed for a wide temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Kingbright APT3216ZGC technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APT |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.