SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Kingbright APT3216ZGC-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.