DUAL COLOR LED, GREEN/WHITE, 1.2mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Kingbright APTB1612CGKQWDF technical specifications.
| Package/Case | 120 |
| Forward Current | 20mA |
| Illumination Color | White, Green |
| Lens Color | Yellow |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.