DUAL COLOR LED, GREEN/WHITE, 1.2mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Kingbright APTB1612CGKQWDF-AMT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.