
Bi-color chip LED emitter featuring green and yellow light emission with peak wavelengths of 565nm and 590nm respectively. This surface-mount component utilizes a non-lead-frame SMT package with a chip LED form factor, measuring 1.25mm in length, 1.6mm in width, and 0.65mm in height. It offers a wide 150° viewing angle and a water-clear lens appearance. Operating with a maximum forward current of 25/30mA and a maximum forward voltage of 2.5V, this LED is suitable for applications within a -40°C to 85°C temperature range.
Kingbright APTB1612YSGC-F01 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.25 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Pin Pitch (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 12mcd|8mcd |
| LED Material | GaAsP|GaP |
| Peak Wavelength | 565/590nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 150° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x1.25x0.4mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTB1612YSGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.