The APTBD3216SURKCGKC-01 is a bi-color SMD chip LED featuring a Hyper Red source made with AlGaInP on GaAs substrate and a Green source made with AlGaInP on GaAs substrate. It features a wide viewing angle, low power consumption, and a clear lens for high light output. The device is compatible with automated placement equipment and is designed for backlighting and status indication applications.
Kingbright APTBD3216SURKCGKC-01 technical specifications.
| Luminous Intensity (Hyper Red) | 120-200mcd |
| Luminous Intensity (Green) | 20-55mcd |
| Wavelength (Peak Hyper Red) | 650nm |
| Wavelength (Peak Green) | 574nm |
| Forward Voltage (Hyper Red) | 1.95 (Typ)V |
| Forward Voltage (Green) | 2.1 (Typ)V |
| Forward Current | 30mA |
| Viewing Angle | 150deg |
| Power Dissipation | 75mW |
| Lens Type | Water Clearnull |
| RoHS | Compliant |
| Msl | Level 3 |
Download the complete datasheet for Kingbright APTBD3216SURKCGKC-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.