SMD LED emitter, single color hyper red, featuring a compact 1.60 x 0.80 mm footprint with a 0.7 mm thickness and 0.95 mm height. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and utilizes 2 terminals for its single function.
Kingbright APTD1608LSECK/J3-PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APTD1608LSECK/J3-PF to view detailed technical specifications.
No datasheet is available for this part.