Uni-color blue chip LED emitter, 460nm peak wavelength, 800mcd intensity. Surface mount, 2-pin, top mount orientation, InGaN material with water clear lens. Features a 35° viewing angle and circular lens shape. Operating temperature range from -40°C to 85°C, with a maximum forward current of 30mA and maximum forward voltage of 4V.
Kingbright APTD3216QBC/F technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 800mcd |
| LED Material | InGaN |
| Peak Wavelength | 460nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 35° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.6x1.6x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTD3216QBC/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.