Kingbright APTD3216SF4C technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216SF4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.