Super bright red SMD LED emitter, 1.6mm lens size, featuring a 3.2mm x 1.6mm x 1.9mm surface mount package. This single-color LED offers a luminous intensity of 400mcd at a 20mA forward current and a 640nm wavelength. Designed with a clear, domed lens and a 50° viewing angle, it operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kingbright APTD3216SRCPRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APTD3216SRCPRV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Round, Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 640nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216SRCPRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
