Yellow 3.2 x 1.6 x 1.8 mm 50° Water Clear 300 mcd 2V Chip LED Lamp SMT
Sign in to ask questions about the Kingbright APTD3216SYC/J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APTD3216SYC/J2 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216SYC/J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.