
Super bright yellow single-color LED emitter, featuring a water-clear lens and a 50° viewing angle. This surface-mount device (SMD) is housed in a 1206 (3216 metric) case, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height. It operates with a forward current of 20mA, delivering a luminous intensity of 900mcd. Designed for lead-free assembly and RoHS compliance, it offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Kingbright APTD3216SYCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APTD3216SYCK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Round, Dome |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APTD |
| Viewing Angle | 50° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216SYCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.