Uni-color green chip LED emitter, 515nm peak wavelength, with 2300mcd intensity. Features a 2-pin SMD package (3.2x1.6x1.55mm) for surface mounting, suitable for automotive applications. Constructed with InGaN LED material, it offers a 50° viewing angle and a colorless, non-diffused circular lens. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 25mA and a maximum forward voltage of 4.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APTD3216ZGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 1.55 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 2300mcd |
| LED Material | InGaN |
| Peak Wavelength | 515nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.6x1.6x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Power Dissipation | 102.5mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTD3216ZGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.