
Tri-color chip LED emitter for surface mount applications. Features three distinct LEDs within a 1.6mm x 1.6mm x 0.7mm SMD package, offering blue (468nm), green (574nm), and hyper red (650nm) light. Each LED supports a maximum forward current of 30mA and a maximum forward voltage of 4V (blue), 2.5V (green), and 2.5V (red). This component boasts a wide 120° viewing angle and operates within a temperature range of -40°C to 85°C.
Kingbright APTF1616QBDSURKCGKC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.85 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 80mcd|55mcd|250mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/574/650nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x1.6x0.5mm |
| Number of LEDs | 3 |
| High Power | No |
| Special Color | Blue/Green/Hyper Red |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4/2.5/2.5V |
| Maximum Power Dissipation | 120/75/75mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTF1616QBDSURKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.