
Tri-color chip LED, 4-pin SMD package, 1.6mm x 1.6mm x 0.7mm dimensions. Features blue (460nm), green (515nm), and hyper red (630nm) emitters with intensities of 70mcd, 280mcd, and 110mcd respectively. Maximum forward currents are 30mA, 25mA, and 30mA, with corresponding forward voltages of 4V, 4.1V, and 2.5V. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Kingbright APTF1616SEEZGQBDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APTF1616SEEZGQBDC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.85 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 70mcd|280mcd|110mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 460/515/630nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x1.6x0.45mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Blue/Green/Hyper Red |
| Maximum Forward Current | 30/25/30mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 120/102.5/75mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTF1616SEEZGQBDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.