
Tri-color chip LED emitter for surface mount applications. Features three integrated LEDs with peak wavelengths of 468nm (Blue), 574nm (Green), and 650nm (Red). Housed in a compact 3.2mm x 1.6mm x 0.75mm SMD package with 6 pins, offering high brightness with intensities of 80mcd, 55mcd, and 250mcd respectively. Operates with a maximum forward current of 30mA and a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Kingbright APTF3216SURKCGKQBDC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 80mcd|55mcd|250mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 468/574/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.6x0.5mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4/2.5/2.5V |
| Maximum Power Dissipation | 120/75/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.