
Super bright yellow, single-color LED emitter with a water-clear lens. This surface-mount device features a 120° viewing angle and a 590nm wavelength. Operating with a 20mA forward current, it delivers 150mcd luminous intensity. The compact 3.2mm x 1.6mm x 1.05mm package is RoHS compliant and suitable for tape and reel packaging.
Kingbright APTR3216SYCK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Heli-R |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
