SINGLE COLOR LED, WARM WHITE, 1.75mm, 2.15 X 1.70 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Kingbright AT2117QR425ZS-VFS-W1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.