High-brightness, uni-color green chip LED emitter with a peak wavelength of 520 nm. This ceramic surface mount device (CSMD) features a 3-pin configuration and a 120° viewing angle, delivering up to 70 lm luminous flux. Operating from -40°C to 100°C, it supports a maximum forward current of 350 mA and a maximum forward voltage of 3.8 V, with a maximum power dissipation of 1300 mW. The compact 3.5mm x 3.5mm x 0.8mm package is designed for top-mount surface mounting.
Sign in to ask questions about the Kingbright AT3535ZG10ZS-RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AT3535ZG10ZS-RV technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.8 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| LED Material | AlGaInN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Luminous Flux | 70lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 1300mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AT3535ZG10ZS-RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.