High-brightness, uni-color blue chip LED emitter featuring AlGaInN material and a peak wavelength of 452nm. This 3-pin, ceramic surface mount device (CSMD) offers a luminous flux of 20lm (Max) and a wide 120° viewing angle. Designed for top mount orientation, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 350mA and a maximum forward voltage of 3.6V. The compact 5x5x1mm ceramic package ensures efficient heat dissipation for high-power applications up to 1250mW.
Sign in to ask questions about the Kingbright AT5050QB10ZS-RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AT5050QB10ZS-RV technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| LED Material | AlGaInN |
| Peak Wavelength | 452nm |
| High Brightness | Yes |
| Luminous Flux | 20lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1250mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AT5050QB10ZS-RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.