
The BA56-11GWA is a green LED display with a 3-character segment display type. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 62.5mW. The LED is lead-free and RoHS compliant, packaged in a DIP package with a wavelength of 568nm and a luminous intensity of 8.6mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright BA56-11GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.48inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BA56-11GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.