This 3-digit 7-segment LED display from Kingbright features a red illumination color, 8mm character width, and a luminous intensity of 73mcd. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The display is available in a DIP package and is RoHS compliant.
Sign in to ask questions about the Kingbright BA56-11SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright BA56-11SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.48inch |
| Illumination Color | Red |
| Luminous Intensity | 73mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Segments | 7 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BA56-11SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.