The BA56-11SYKWA is a 3-digit yellow LED display with a character width of 8mm. It has a luminous intensity of 120mcd and is available in a DIP package. The display is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 75mW and has a forward current of 20mA. The LED display is RoHS compliant and available in a bulk packaging option.
Kingbright BA56-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.48inch |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Segments | 7 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.748inch |
| RoHS | Compliant |
No datasheet is available for this part.