
The BA56-11YWA is a yellow 3-digit LED display from Kingbright. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. This display has a luminous intensity of 6.5mcd and is available in a DIP package. The BA56-11YWA is RoHS compliant and has a forward current of 30mA at 2.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright BA56-11YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.48inch |
| Illumination Color | Yellow |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BA56-11YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.