
Kingbright BA56-12EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.48inch |
| Illumination Color | Red |
| Luminous Intensity | 5.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BA56-12EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
