The Kingbright BA56-12SYKWA is a 3-digit yellow LED display with a character width of 8mm. It features a segment display type and is packaged in a DIP package. The display has a luminous intensity of 120mcd and is rated for a maximum operating temperature of 85°C. The device is RoHS compliant and is available in a bulk packaging option.
Kingbright BA56-12SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Yellow |
| Display Type | Segment |
| Height | 1.48inch |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Segments | 7 |
| Package Quantity | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BA56-12SYKWA to view detailed technical specifications.
No datasheet is available for this part.