
7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm
Sign in to ask questions about the Kingbright BA56-12YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright BA56-12YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.48inch |
| Illumination Color | Yellow |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BA56-12YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.