
SINGLE COLOR DISPLAY CLUSTER, SUPER BRIGHT RED, 52mm, ROHS COMPLIANT PACKAGE-2
Kingbright BL0307-50-44 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 250mA |
| Diameter | 43mm |
| Forward Current | 300mA |
| Illumination Color | Red |
| Length | 51.5mm |
| Luminous Intensity | 15000mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 50 |
| Operating Supply Voltage | 9.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 12.5V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BL0307-50-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
