Single Color LED Display Cluster, Yellow, 52mm,
Kingbright BL0307-50-45 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 50 |
| Operating Supply Voltage | 10.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BL0307-50-45 to view detailed technical specifications.
No datasheet is available for this part.