
The BL0307-50-46 is a 50-LED green indicator module from Kingbright. It operates within a temperature range of -40°C to 70°C and is powered by an 11V supply voltage. The module is RoHS compliant but does not meet SVHC requirements. It features a 568nm wavelength and a 40° viewing angle.
Kingbright BL0307-50-46 technical specifications.
| Package/Case | Module |
| Color | Green |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 50 |
| Operating Supply Voltage | 11V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BL0307-50-46 to view detailed technical specifications.
No datasheet is available for this part.