Single Color LED, Blue, Water Clear, T-1 3/4, 5mm,
Sign in to ask questions about the Kingbright BLFA054MBC-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright BLFA054MBC-6V technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright BLFA054MBC-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.