The DA03-11PBWA/A is a blue LED indication device from Kingbright. It operates at a maximum forward current of 30mA and a supply voltage of 3.3V. The device is RoHS compliant and has a wavelength of 470nm. It is available in a ROHS COMPLIANT PACKAGE-10 and is packaged in quantities of 32 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright DA03-11PBWA/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DA03-11PBWA/A technical specifications.
| Color | Blue |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA03-11PBWA/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.