The DA03-11YWA is a 2-digit yellow LED display from Kingbright, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The display is RoHS compliant and has a luminous intensity of 2.2mcd. It is available in a packaging quantity of 32 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Kingbright DA03-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.591inch |
| Illumination Color | Yellow |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.61inch |
| RoHS | Compliant |
No datasheet is available for this part.
