The DA04-11EWA is a red 2-digit segment LED from Kingbright. It features a DIP package and operates within a temperature range of -40°C to 85°C. This LED has a forward current rating of 30mA and is compliant with RoHS regulations. The device is packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the Kingbright DA04-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DA04-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.63inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 0.795inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA04-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.