The DA04-11SYKWA is a 2-character yellow LED display from Kingbright. It features a DIP package and through hole mount. The display has a character width of 5.98mm and a luminous intensity of 84mcd. The operating temperature range is -40°C to 85°C. The device is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright DA04-11SYKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 5.98mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.795inch |
| Illumination Color | Yellow |
| Luminous Intensity | 84mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA04-11SYKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.