
The DA04-11YWA is a yellow 2-digit LED display from Kingbright, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and has a forward current of 30mA. The display features a luminous intensity of 5.8mcd and a wavelength of 588nm. It is compliant with RoHS regulations and is available in a lead-free package.
Kingbright DA04-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.63inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 5.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.795inch |
| RoHS | Compliant |
No datasheet is available for this part.