Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KINGBRIGHT
DA04-14GWA
Datasheet
Kingbright
DA04-14GWA
Active
7 SEG NUMERIC DISPLAY, GREEN, 10mm
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Indication
7 SEG NUMERIC DISPLAY, GREEN, 10mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Number of Functions
2
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account