The DA08-11EWA is a red 2-digit LED display from Kingbright. It features a DIP package and operates within a temperature range of -40 to 85°C. The display has a forward current of 20mA and a luminous intensity of 8.8mcd. It is packaged in a rail/tube format and is compliant with ROHS regulations.
Sign in to ask questions about the Kingbright DA08-11EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DA08-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.018inch |
| Illumination Color | Red |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA08-11EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.