
This Kingbright DA56-51GWA is a green LED indication device packaged in a DIP format. It has a forward current rating of 20mA and operates within a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The LED has a luminous intensity of 11mcd and a wavelength of 565nm.
Sign in to ask questions about the Kingbright DA56-51GWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DA56-51GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA56-51GWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
