
The DA56-51QBWA/D is a dual common anode LED display from Kingbright, featuring a 18-pin DIP module package with through hole mounting. It has a blue color with a digit size of 0.56 and a viewing area of 14.22mm x 7.8mm. The display operates within a temperature range of -40°C to 85°C and has a maximum forward current of 30mA and a maximum forward voltage of 4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright DA56-51QBWA/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25 |
| Package Width (mm) | 17.02 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Blue |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Intensity | 14000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Reverse Current | 50uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 7.8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright DA56-51QBWA/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.