
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-18
Kingbright DA56-51SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Illumination Color | Red |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.67inch |
| RoHS | Compliant |
No datasheet is available for this part.
