
The DC-10EGWA is a 10-LED bar graph display from Kingbright, featuring green and red illumination colors with a luminous intensity of 14mcd. It operates within a temperature range of -40°C to 85°C and consumes 75mW of power. The display is available in a rail or tube packaging format, with 19 units per package. The device is RoHS compliant and does not contain lead. It is designed for use in optoelectronic applications.
Sign in to ask questions about the Kingbright DC-10EGWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DC-10EGWA technical specifications.
| Color | Green, Red |
| Display Type | Bar Graph |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-10EGWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
