
Uni-color green LED light bar featuring 10 segments, ideal for indication. Emitting green light at 565nm wavelength with a luminous intensity of 3.9mcd. Operates with a forward current of 20mA and a voltage rating of 2.2V. This through-hole mounted component has a diffused white lens, a 20-pin DIP package, and is RoHS compliant.
Kingbright DC-10GWA technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Color | White |
| Lens Size | 1.78mm |
| Lens Style | Diffused |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| Weight | 0.008007oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-10GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
