
The DC-20/20EWA is a red bar graph LED display with 20 segments and 20 LEDs. It operates within a temperature range of -40°C to 85°C and is powered by a 2V supply voltage. The display is available in a RoHS compliant package and is not Reach SVHC compliant. It has a luminous intensity of 9mcd and a wavelength of 625nm.
Sign in to ask questions about the Kingbright DC-20/20EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DC-20/20EWA technical specifications.
| Color | Red |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 20 |
| Number of Segments | 20 |
| Operating Supply Voltage | 2V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 50.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-20/20EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
