SINGLE COLOR LED ARRAY, GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-40
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 20 |
| Number of Segments | 20 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 50.7mm |
| RoHS | Compliant |