
Single Color LED Array, Super Bright Yellow, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-40
Kingbright DC-20/20SYKWA technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 10.16mm |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 20 |
| Number of Segments | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 50.7mm |
| RoHS | Compliant |
No datasheet is available for this part.