Kingbright DC-20/20YWA technical specifications.
| Color | Yellow |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 20 |
| Number of Segments | 20 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 50.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-20/20YWA to view detailed technical specifications.
No datasheet is available for this part.