
This 2-digit 7-segment LED display from Kingbright features a yellow color and a luminous intensity of 130mcd. It has a character width of 8mm and a height of 0.984inch. The display is designed for through-hole mounting and can operate within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 75mW and is compliant with RoHS regulations.
Sign in to ask questions about the Kingbright DC56-11SYKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DC56-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC56-11SYKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.